PREMINES , 230 mm 280mm, P240 Grit, P240 Grade

Subtotal (1 pack of 50 units)*

SGD69.85

(exc. GST)

SGD76.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +SGD1.397SGD69.85

*price indicative

RS Stock No.:
279-5017
Mfr. Part No.:
4007024
Manufacturer:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Abrasive Material

Silicon Carbide

Product Type

Abrasive Sheet

Grit Size

P240

Grade

P240

Length

230mm

Width

280mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREMINES All purpose sandpaper proves versatile for various applications, excelling in dry hand sanding tasks. It stands out as the ideal product for wet sanding on paint or varnish. Suitable for sanding plaster, car body surfaces, PVC, and paint.

Non slip sanding paper

100 percent waterproof

Can be used for wet or dry sanding

Shiny effect guaranteed with finer grits

Related links