PREMINES , 230 mm 280mm, P180 Grit, P180 Grade
- RS Stock No.:
- 279-5015
- Mfr. Part No.:
- 4007022
- Manufacturer:
- PREMINES
Subtotal (1 pack of 50 units)*
SGD66.25
(exc. GST)
SGD72.20
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | SGD1.325 | SGD66.25 |
*price indicative
- RS Stock No.:
- 279-5015
- Mfr. Part No.:
- 4007022
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Abrasive Material | Silicon Carbide | |
| Product Type | Abrasive Sheet | |
| Grit Size | P180 | |
| Grade | P180 | |
| Length | 230mm | |
| Width | 280mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Abrasive Material Silicon Carbide | ||
Product Type Abrasive Sheet | ||
Grit Size P180 | ||
Grade P180 | ||
Length 230mm | ||
Width 280mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES All purpose sandpaper proves versatile for various applications, excelling in dry hand sanding tasks. It stands out as the ideal product for wet sanding on paint or varnish. Suitable for sanding plaster, car body surfaces, PVC, and paint.
Non slip sanding paper
100 percent waterproof
Can be used for wet or dry sanding
Shiny effect guaranteed with finer grits
