PREMINES , 25 m 120mm, P120 Grit, P120 Grade

Subtotal (1 unit)*

SGD85.27

(exc. GST)

SGD92.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD85.27

*price indicative

RS Stock No.:
279-4991
Mfr. Part No.:
4005903
Manufacturer:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Abrasive Material

Aluminium Oxide

Product Type

Abrasive Roll

Grit Size

P120

Grade

P120

Length

25m

Width

120mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREMINES Sandpaper Roll is a long lasting product featuring a heavy paper backing and a closed coating. Suitable for both hand and machine sanding, it serves as a versatile all purpose tool. Ideal for applications involving plaster, paint, wood, and metal.

Very durable

Self sharpening grits

Ideal for use on a vibrating sander

Related links