PREMINES , 25 m 120mm, P100 Grit, P100 Grade
- RS Stock No.:
- 279-4990
- Mfr. Part No.:
- 4005902
- Manufacturer:
- PREMINES
Subtotal (1 unit)*
SGD92.36
(exc. GST)
SGD100.67
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 3 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD92.36 |
*price indicative
- RS Stock No.:
- 279-4990
- Mfr. Part No.:
- 4005902
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Abrasive Roll | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P100 | |
| Grade | P100 | |
| Length | 25m | |
| Width | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Abrasive Roll | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P100 | ||
Grade P100 | ||
Length 25m | ||
Width 120mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES Sandpaper Roll is a long lasting product featuring a heavy paper backing and a closed coating. Suitable for both hand and machine sanding, it serves as a versatile all purpose tool. Ideal for applications involving plaster, paint, wood, and metal.
Very durable
Self sharpening grits
Ideal for use on a vibrating sander
