PREMINES , 229 mm 152mm, Very Fine Grit, Very Fine Grade
- RS Stock No.:
- 279-4954
- Mfr. Part No.:
- 4004901
- Manufacturer:
- PREMINES
Subtotal (1 pack of 10 units)*
SGD46.88
(exc. GST)
SGD51.10
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | SGD4.688 | SGD46.88 |
*price indicative
- RS Stock No.:
- 279-4954
- Mfr. Part No.:
- 4004901
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Abrasive Sheet | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | Very Fine | |
| Grade | Very Fine | |
| Length | 229mm | |
| Width | 152mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Abrasive Sheet | ||
Abrasive Material Aluminium Oxide | ||
Grit Size Very Fine | ||
Grade Very Fine | ||
Length 229mm | ||
Width 152mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES Red Abrasive Sheet featuring a very fine grit of aluminium oxide, is specifically designed for surface preparation on new parts. Highly efficient, it excels in reaching the narrowest and most challenging areas. It can be used wet or dry with any type of degreaser.
Flexible in nature
Recommended for edges scuffing before painting
