PREMINES , 72 mm 123mm, P400 Grit, P400 Grade

Subtotal (1 pack of 10 units)*

SGD18.07

(exc. GST)

SGD19.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +SGD1.807SGD18.07

*price indicative

RS Stock No.:
279-4951
Mfr. Part No.:
4004612
Manufacturer:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Abrasive Material

Ceramic

Product Type

Abrasive Sheet

Grit Size

P400

Grade

P400

Length

72mm

Width

123mm

Standards/Approvals

No

RoHS Status: Exempt

The PREMINES Sandpaper offers several advantages including a highly open mesh that ensures efficient dust suction across the entire surface of the disc or cut sheet. The design and composition of GW850 AIRMEX provide a perfect balance of flexibility, preventing mesh breakage and stiffness, preventing warping. Additionally, the mesh is specifically engineered to minimize heat build up during sanding.

Very long lasting

Supports dry sanding

High performance ceramic mesh

Suitable for hand sanding or machine sanding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy