PREMINES , 72 mm 123mm, P120 Grit, P120 Grade
- RS Stock No.:
- 279-4946
- Mfr. Part No.:
- 4004604
- Manufacturer:
- PREMINES
Subtotal (1 pack of 10 units)*
SGD15.92
(exc. GST)
SGD17.35
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 40 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | SGD1.592 | SGD15.92 |
*price indicative
- RS Stock No.:
- 279-4946
- Mfr. Part No.:
- 4004604
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Abrasive Sheet | |
| Abrasive Material | Ceramic | |
| Grit Size | P120 | |
| Grade | P120 | |
| Length | 72mm | |
| Width | 123mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Abrasive Sheet | ||
Abrasive Material Ceramic | ||
Grit Size P120 | ||
Grade P120 | ||
Length 72mm | ||
Width 123mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The PREMINES Sandpaper offers several advantages including a highly open mesh that ensures efficient dust suction across the entire surface of the disc or cut sheet. The design and composition of GW850 AIRMEX provide a perfect balance of flexibility, preventing mesh breakage and stiffness, preventing warping. Additionally, the mesh is specifically engineered to minimize heat build up during sanding.
Very long lasting
Supports dry sanding
High performance ceramic mesh
Suitable for hand sanding or machine sanding
