PREMINES , 123 mm 72mm, P400 Grit, P400 Grade
- RS Stock No.:
- 279-4864
- Mfr. Part No.:
- 1839
- Manufacturer:
- PREMINES
Subtotal (1 pack of 50 units)*
SGD34.40
(exc. GST)
SGD37.50
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | SGD0.688 | SGD34.40 |
*price indicative
- RS Stock No.:
- 279-4864
- Mfr. Part No.:
- 1839
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Abrasive Sheet | |
| Grit Size | P400 | |
| Grade | P400 | |
| Length | 123mm | |
| Width | 72mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Abrasive Material Aluminium Oxide | ||
Product Type Abrasive Sheet | ||
Grit Size P400 | ||
Grade P400 | ||
Length 123mm | ||
Width 72mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES Sandpaper is designed for hand sanding applications and offers the flexibility to be used for both wet and dry sanding. It is particularly recommended for underwater sanding of hard materials using coarser grits, while also excelling in finishing work with finer grits.
Flexible and thin
Sharp and smoothing
Guarantees an impeccable surface finish
