PREMINES , 72 mm 123mm, P150 Grit, P150 Grade
- RS Stock No.:
- 279-4857
- Mfr. Part No.:
- 4001823
- Manufacturer:
- PREMINES
Subtotal (1 pack of 50 units)*
SGD27.95
(exc. GST)
SGD30.45
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | SGD0.559 | SGD27.95 |
*price indicative
- RS Stock No.:
- 279-4857
- Mfr. Part No.:
- 4001823
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Abrasive Paper | |
| Grit Size | P150 | |
| Grade | P150 | |
| Length | 72mm | |
| Width | 123mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Abrasive Material Aluminium Oxide | ||
Product Type Abrasive Paper | ||
Grit Size P150 | ||
Grade P150 | ||
Length 72mm | ||
Width 123mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES Sandpaper stands out with its notable advantages, boasting exceptional durability attributed to self sharpening grits. Its latex enriched backing paper ensures high tear resistance, enhancing overall longevity. This all purpose sandpaper is suitable for both hand and machine sanding.
Anti clogging and long lasting
Excellent for finishing works
Very effective on soft materials
