PREMINES , 140 mm 115mm, Very Fine Grit, Very Fine Grade

Subtotal (1 pack of 20 units)*

SGD59.86

(exc. GST)

SGD65.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +SGD2.993SGD59.86

*price indicative

RS Stock No.:
279-4810
Mfr. Part No.:
4010632
Manufacturer:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Product Type

Sanding Pad

Abrasive Material

Aluminium Oxide

Grit Size

Very Fine

Grade

Very Fine

Length

140mm

Width

115mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The PREMINES Sanding Block equipped with the FLEXPAD sponge on one face, boasts advantages that include the ability to reach narrow places due to its flexibility. This makes it well suited for precision work. Specifically recommended for use on metals, paint, wood and PVC.

Great comfort of use

For wet or dry use

Related links