PREMINES , 140 mm 115mm, Fine Grit, Fine Grade
- RS Stock No.:
- 279-4809
- Mfr. Part No.:
- 4010631
- Manufacturer:
- PREMINES
Subtotal (1 pack of 20 units)*
SGD60.22
(exc. GST)
SGD65.64
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | SGD3.011 | SGD60.22 |
*price indicative
- RS Stock No.:
- 279-4809
- Mfr. Part No.:
- 4010631
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Pad | |
| Grit Size | Fine | |
| Grade | Fine | |
| Length | 140mm | |
| Width | 115mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Pad | ||
Grit Size Fine | ||
Grade Fine | ||
Length 140mm | ||
Width 115mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The PREMINES Sanding Block equipped with the FLEXPAD sponge on one face, boasts advantages that include the ability to reach narrow places due to its flexibility. This makes it well suited for precision work. Specifically recommended for use on metals, paint, wood and PVC.
Great comfort of use
For wet or dry use
