PREMINES , 230 mm 280mm, P600 Grit, P600 Grade
- RS Stock No.:
- 279-4801
- Mfr. Part No.:
- 4001040
- Manufacturer:
- PREMINES
Subtotal (1 pack of 50 units)*
SGD70.95
(exc. GST)
SGD77.35
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 600 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | SGD1.419 | SGD70.95 |
*price indicative
- RS Stock No.:
- 279-4801
- Mfr. Part No.:
- 4001040
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Abrasive Sheet | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P600 | |
| Grade | P600 | |
| Length | 230mm | |
| Width | 280mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Abrasive Sheet | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P600 | ||
Grade P600 | ||
Length 230mm | ||
Width 280mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES Sandpaper is designed for hand sanding applications and offers the flexibility to be used for both wet and dry sanding. It is particularly recommended for underwater sanding of hard materials using coarser grits, while also excelling in finishing work with finer grits.
Flexible and thin
Sharp and smoothing
Guarantees an impeccable surface finish
