- RS Stock No.:
- 247-9561
- Mfr. Part No.:
- HR302CA230
- Manufacturer:
- Lovato
Discontinued product
- RS Stock No.:
- 247-9561
- Mfr. Part No.:
- HR302CA230
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Lovato is a Miniature relay has control voltage of 230VAC and, rated current of 8A with contact configuration 2C/O contact.
Maximum cycle frequency cycles/h 3600
Ambient operating temperature from -40 to +85 °C
Ambient operating temperature from -40 to +85 °C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 2 |