- RS Stock No.:
- 161-4619
- Mfr. Part No.:
- PCJ-112D3M
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-4619
- Mfr. Part No.:
- PCJ-112D3M
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity PCJ Series Miniature Power PCB Relay
PCJ series miniature power through hole mount PCB relays with a 200 mW sensitive coil and 8mm creepage/clearance. These PCJ series miniature power relays have Class A 3A silver nickel contacts apart from part numbers PCJ-xxxxxx-WG000M which are in accordance with IEC 60335-1 (domestic appliances) which have Class F 5A silver nickel contacts. Part numbers suffixed with H (eg PCJ-xxxxxxH) are wash tight, all other models are flux proof. Typical applications for these PCJ series miniature power relays are domestic appliances.
Sensitive coil 200 mW
8mm creepage and clearance
Ambient temperature; -40 to +90°C / -40 to +105°C
Contact material; AgNi
Dimensions (mm); H 15, W 7, D 18.2
8mm creepage and clearance
Ambient temperature; -40 to +90°C / -40 to +105°C
Contact material; AgNi
Dimensions (mm); H 15, W 7, D 18.2
Approvals
UL; CSA; VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 3A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V |
Maximum Switching Voltage DC | 30V dc |
Length | 20.4mm |
Coil Resistance | 720Ω |
Coil Power | 200mW |
Isolation Coil To Contact | 4kVrms |
Maximum Operating Temperature | +90°C |
Depth | 7mm |
Life | 100000 cycles |
Contact Material | Silver Alloy |
Series | PCJ |
Height | 15mm |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 750VA |
Maximum Switching Power DC | 200 W |
Application | Power |