- RS Stock No.:
- 741-8357
- Mfr. Part No.:
- ADM00360
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 741-8357
- Mfr. Part No.:
- ADM00360
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MCP16301 300 mA D2PAK Demo Board
Demo board supporting the development of MCP16301 high input voltage, 300mA, D2PAK buck converter.
Output Voltage set to 3.3V
300 mA Output Current
Input Voltage Range 4V to 26V
EN Input Test Point
Minimal Board Space Solution, Smaller than D2PAK Outline
300 mA Output Current
Input Voltage Range 4V to 26V
EN Input Test Point
Minimal Board Space Solution, Smaller than D2PAK Outline
PWM (Pulse Width Modulation) Controllers, Microchip
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Board |