- RS Stock No.:
- 223-6110
- Mfr. Part No.:
- MAX17580EVKIT#
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 223-6110
- Mfr. Part No.:
- MAX17580EVKIT#
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated MAX17580EVKIT# evaluation kits (EV kits) provide a proven design to evaluate the MAX17579 and MAX17580 high-efficiency, high-voltage, inverting, Himalaya synchronous DC-DC converters. The devices generate output voltages (VOUT) from -0.9V to -36V and can deliver up to 300mA of load current from a wide 4.5V to 60VVOUT input voltage range.
Enable/UVLO input, resistor programmable UVLO threshold
Adjustable soft-start time
RESET output with a pull-up resistor to an external supply
System ground interfaced EN/UVLO and RESET pins
Overcurrent and Overtemperature protection
Proven PCB layout
Fully assembled and tested
Complies with CISPR 32 (EN55032) Class B conducted and radiated emissions
Adjustable soft-start time
RESET output with a pull-up resistor to an external supply
System ground interfaced EN/UVLO and RESET pins
Overcurrent and Overtemperature protection
Proven PCB layout
Fully assembled and tested
Complies with CISPR 32 (EN55032) Class B conducted and radiated emissions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | DC-DC Converter |
For Use With | MAX17579 and MAX17580 |
Kit Classification | Evaluation Kit |
Featured Device | MAX17580 |
Kit Name | MAX17579EVKIT |