- RS Stock No.:
- 217-7680
- Mfr. Part No.:
- MAX20084EVKIT#
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 217-7680
- Mfr. Part No.:
- MAX20084EVKIT#
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated e MAX20084 evaluation kit is a fully assembled and tested surface-mount PCB used to evaluate MAX20084 automotive dual-antenna power supply with I2C interface. Each channel can be independently configured to operate either as a switch or as an LDO with regulated adjustable output voltage using I2C.
Open-drain fault indicator
High-voltage enable control input
Proven PCB layout
Fully assembled and tested
High-voltage enable control input
Proven PCB layout
Fully assembled and tested
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | LDO Voltage Regulator |
For Use With | MAX20084 |
Kit Classification | Development Kit |
Featured Device | MAX20084EVKIT# |
Kit Name | Evaluation Kit |