Analog Devices ADP5304-EVALZ DC-DC Regulator for ADP5304

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for ADP5304 Ultralow step down DC to DC Regulator

The ADP5304-EVALZ evaluation board provides an easy way to evaluate the ADP5304 device. The ADP5304 has ultralow power, synchronous step down dc to dc regulator in a 10-lead LFCSP package. The ADP5304 runs from input voltages of 2.15 V to 6.50 V. Also provides a high efficiency solution with an integrated power switch, synchronous rectifier and an internal compensation. The ADP5304 evaluation board has a full bridge rectifier and supports both an ac and dc voltage power source.

•Input start-up voltage range: 2.15 V to 6.50 V
•Operation down to 2.00 V
•Ultralow, 260 nA quiescent current with no load
•Selective output voltage from 1.2 V to 3.6 V (or 0.8 V to 5.0 V)
•±2.5% output accuracy over the full temperature range
•Selectable hysteresis or pulse-width modulation (PWM) operation mode
•Output current up to 50 mA in hysteresis mode
•VINOK flag to monitor the input voltage
•Ultrafast stop switching control
•100% duty cycle operation mode
•Quick output discharge (QOD) option
•Undervoltage-Lockout (UVLO), OCP, and thermal shutdown (TSD) protection
•10-lead, 3 x 3 mm LFCSP package
•−40°C to +125°C operating junction temperature range

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifications
Attribute Value
Power Management Function DC-DC Regulator
Kit Classification Evaluation Board
Featured Device ADP5304
1 In stock for delivery within 3 working days
Price Each
SGD 93.70
(exc. GST)
SGD 100.26
(inc. GST)
units
Per unit
1 +
SGD93.70
Related Products
The VDRM series of the MagI³C Power Module ...
Description:
The VDRM series of the MagI³C Power Module familyprovide a fully integrated DC-DC power supplyincluding the buck switching regulator and inductor in a package. The WPMDH1200601 offers high efficiency and delivers up to 2A of output current. It operates from6V ...
The NCP1406 is a monolithic micropower PFM step-up ...
Description:
The NCP1406 is a monolithic micropower PFM step-up DC-DC converter. This device is designed to boost single lithium or two cells AA/AAA battery voltage up to 25 V (with internal MOSFET) output for handheld applications. Target applications include OLED Power, ...
The MC34063 is a switching control circuit for ...
Description:
The MC34063 is a switching control circuit for use in DC to DC converters. With an on board switch capable of delivering 1.5 A, this versatile controller can be utilized in step up, step down, buck-boost, or voltage inverting topologies ...
The MC34063 is a switching control circuit for ...
Description:
The MC34063 is a switching control circuit for use in DC to DC converters. With an on board switch capable of delivering 1.5 A, this versatile controller can be utilized in step up, step down, buck-boost, or voltage inverting topologies ...