ROHM BD9C601FJ-EVK-001 Switching Regulator for BD9C601FJ

  • RS Stock No. 827-3146
  • Mfr. Part No. BD9C601FJ-EVK-001
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD9C601FJ Step-Down Switching Regulator Evaluation Board

Input Voltage Range 4.5V to 18V
Maximum Output Current 6A
Synchronous Single DC/DC Converter
Over Current Protection
Thermal Shutdown Protection
Under Voltage Lockout Protection
Short Circuit Protection
Fixed Soft Start Function

Switching Regulators, ROHM Semiconductor

Specifications
Attribute Value
Power Management Function Switching Regulator
Kit Classification Evaluation Board
Featured Device BD9C601FJ
2 In stock for delivery within 3 working days
Price Each
SGD 238.34
(exc. GST)
SGD 255.02
(inc. GST)
units
Per unit
1 - 19
SGD238.34
20 +
SGD220.00
Related Products
The ISL85003EVAL2Z and ISL85003AEVAL2Z Evaluation Boards are based ...
Description:
The ISL85003EVAL2Z and ISL85003AEVAL2Z Evaluation Boards are based on the ISL85003 and ISL85003A, a Highly Efficient 3 A Synchronous Buck Regulators with integrated high-side and low-side FETs. They are intended for point-of-load applications. Input voltage from 4.5 V to 18 ...
The VDRM series of the MagI³C Power Module ...
Description:
The VDRM series of the MagI³C Power Module familyprovide a fully integrated DC-DC power supplyincluding the buck switching regulator and inductor in a package. The WPMDH1200601 offers high efficiency and delivers up to 2A of output current. It operates from6V ...
The MIC28515 75V/5A HLL Step Down Evaluation Board ...
Description:
The MIC28515 75V/5A HLL Step Down Evaluation Board allows for the evaluation of the MIC28515 Syncronous Buck Switcher over an input supply range of 4.5V to 75V while providing 5A. The device operates with a programable switching frequency from 270kHz ...
The NCP1406 is a monolithic micropower PFM step-up ...
Description:
The NCP1406 is a monolithic micropower PFM step-up DC-DC converter. This device is designed to boost single lithium or two cells AA/AAA battery voltage up to 25 V (with internal MOSFET) output for handheld applications. Target applications include OLED Power, ...