ROHM BD9C301FJ-EVK-001 Buck Converter

  • RS Stock No. 827-3130
  • Mfr. Part No. BD9C301FJ-EVK-001
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD9C301FJ-EVK-001 Buck Converter Evaluation Board

The BD9C301FJ-EVK-001 reference circuit from ROHM Semiconductor is a board that demonstrates the capability of the BD9C301FJ Synchronous Buck Current Mode DC/DC Converter. The featured device has integrated low on-resistance power MOSFETs and is capable of providing up to 3A.

Features

Synchronous 1 Channel DC/DC Converter
Over Current Protection
Thermal Shutdown Protection
Under Voltage Lockout Protection
Short Circuit Protection
Fixed Soft Start Function – 1 ms

Kit Contains

1 x Buck Converter Evaluation Board

Switching Regulators, ROHM Semiconductor

Specifications
Attribute Value
Power Management Function Buck Converter
2 In stock for delivery within 3 working days
Price Each
SGD 144.03
(exc. GST)
SGD 154.11
(inc. GST)
units
Per unit
1 - 19
SGD144.03
20 +
SGD132.94
Related Products
The RSE is a low cost isolated, regulated ...
Description:
The RSE is a low cost isolated, regulated and short circuit protected DC-DC converter designed for industrial applications. A compact SIP8 case size, 2:1 input, 2kVDC isolation and a wide operating temperature range of -40°C to +75°C without derating makes ...
Description:
TEC 3WI is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. ...
The RKZE series are low cost 2W DC/DC ...
Description:
The RKZE series are low cost 2W DC/DC converters. This makes them suitable for price sensitive industrial, test and measurement and high volume applications. The RKZE converters are pin-compatible with the RK and RH converter series, offering a simple way ...
Non-isolatedHigh efficiency synchronous buck topologyLow noise fixed frequency ...
Description:
Non-isolatedHigh efficiency synchronous buck topologyLow noise fixed frequency operationWide input voltage rangeAdjustable output voltage via external resistorsStart up into pre-biased outputNo minimum load requiredPower enableInput under-voltage lockout, over-current and over-voltage protectionVertical ...