Analog Devices EVAL-CN0196-EB1Z Half-Bridge Driver

  • RS Stock No. 803-1623
  • Mfr. Part No. EVAL-CN0196-EB1Z
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Evaluation Board for Isolated H-Bridge Driver Circuit

An evaluation board from Analog Devices which demonstrates a full H-bridge driver circuit using isolated half-bridge drivers. The circuit provides a convenient isolated interface between the logic control signals and the high power bridge, and uses low cost N-channel power MOSFETs for both sides of the H-bridge. The design is suitable for use in numerous applications such as power conversion with embedded control interface, lighting systems, audio amplifiers, and uninterruptable power supplies.

The evaluation board includes the following ICs:

ADuM7234 Isolated 4A Half-bridge driver
ADuM3100 Digital Isolator
ADuC7061 ARM7 Based Microcontroller with Dual 24-Bit ADCs
ADG787 Low-power dual 2:1 CMOS switch
ADP1720 Linear Regulator
ADCMP350 Comparator with 0.6V Reference

MOSFET & IGBT Drivers, Analog Devices

Specifications
Attribute Value
Power Management Function Half-Bridge Driver
Kit Classification Reference Design
3 In stock for delivery within 3 working days
Price Each
SGD 110.31
(exc. GST)
SGD 118.03
(inc. GST)
units
Per unit
1 +
SGD110.31
Related Products
An Evaluation Board from Analog Devices which allows ...
Description:
An Evaluation Board from Analog Devices which allows users to investigate the functionality and performance of the ADP5350 Battery Management IC. This highly integrated device combines a high-performance step-down switching regulator for single Li-ion/Li-ion polymer battery charging, a battery meter, ...
The NCP3063 Series is a higher frequency upgrade ...
Description:
The NCP3063 Series is a higher frequency upgrade to the popular MC34063A and MC33063A monolithic DC-DC converters. These devices consist of an internal temperature compensated reference, comparator, a controlled duty cycle oscillator with an active current limit circuit, a driver ...
The NCP1236 is a new fixed-frequency current-mode controller ...
Description:
The NCP1236 is a new fixed-frequency current-mode controller featuring Dynamic Self-Supply (DSS). This device is pin-to-pin compatible with the previous NCP12xx families. The DSS function greatly simplifies the design of the auxiliary supply and the VCC capacitor by activating the ...
The NCP1380 is a high performance device aimed ...
Description:
The NCP1380 is a high performance device aimed at powering quasi-resonant converters. Capitalizing on a proprietary valley lockout system, the controller shifts gears and reduces the switching frequency as the power loading becomes lighter. This results in a stable operation ...