Analog Devices ADP2441-EVALZ DC-DC Regulator for ADP2441

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Evaluation Board for ADP2441 36V 1A Synchronous Step-Down DC-to-DC Regulator

The ADP2441-EVALZ Evaluation Board is a complete DC-to-DC switching regulator. The ADP2441 is a constant frequency, current mode control, synchronous, step-down DC-to-DC regulator that is capable of driving loads up to 1A with excellent line and load regulation characteristics. The Evaluation Board is preset to 5V.
The ADP2441 operates with a wide input voltage range of 4.5V to 36V, which makes it ideal for regulating power from a wide variety of sources. In addition, the ADP2441 has very low minimum on time (50ns) and is, therefore, suitable for applications requiring a very high step-down ratio.

Wide input voltage range of 4.5V to 36V
Low minimum on time of 50ns
Maximum load current of 1A
High efficiency of up to 94%
The IC ADP2441 is adjustable with output down to 0.6V
±1% output voltage accuracy
Adjustable switching frequency of 300kHz to 1MHz
Pulse skip mode at light load for power saving
Precision enable input pin
Open-drain power good
External soft start with tracking
Overcurrent-limit protection
Shutdown current of less than 15μA
UVLO and thermal shutdown

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifications
Attribute Value
Power Management Function DC-DC Regulator
Kit Classification Evaluation Board
Featured Device ADP2441
Discontinued product
Related Products
The ISL85003DEMO1Z and ISL85003ADEMO1Z Demonstration Boards are based ...
Description:
The ISL85003DEMO1Z and ISL85003ADEMO1Z Demonstration Boards are based on the ISL85003(A), a Highly Efficient 3 A Synchronous Buck Regulators with integrated high-side and low-side FETs. They are intended for point-of-load applications. Input voltage from 4.5 V to 18 VContinuous output ...
The ISL8541xDEMO1Z Demonstration Boards are based on the ...
Description:
The ISL8541xDEMO1Z Demonstration Boards are based on the ISL8541x, a wide input voltage, low quiescent current, high efficiency synchronous step down regulators. The continuous output current is up to 1 A (ISL85410), 800 mA (ISL85418), 500 mA (ISL85415), 300 mA ...
The ISL8541xDEMO1Z Demonstration Boards are based on the ...
Description:
The ISL8541xDEMO1Z Demonstration Boards are based on the ISL8541x, a wide input voltage, low quiescent current, high efficiency synchronous step down regulators. The continuous output current is up to 1 A (ISL85410), 800 mA (ISL85418), 500 mA (ISL85415), 300 mA ...
The ISL8541xDEMO1Z Demonstration Boards are based on the ...
Description:
The ISL8541xDEMO1Z Demonstration Boards are based on the ISL8541x, a wide input voltage, low quiescent current, high efficiency synchronous step down regulators. The continuous output current is up to 1 A (ISL85410), 800 mA (ISL85418), 500 mA (ISL85415), 300 mA ...