- RS Stock No.:
- 193-8938
- Mfr. Part No.:
- STEVAL-VP26K02F
- Manufacturer:
- STMicroelectronics
- RS Stock No.:
- 193-8938
- Mfr. Part No.:
- STEVAL-VP26K02F
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-VP26K02F evaluation board implements a double output isolated SSR flyback specifically designed to supply smart meter and PLC systems.
The evaluation board has been developed using the VIPER267KDTR offline high-voltage converter which features a 1050 V avalanche-rugged power section, PWM operation at 60 kHz with frequency jittering for lower EMI, current limiting with 700 mA fixed set point, on-board soft-start, safe auto-restart after fault and low standby power.
The power supply provides 12 V at 700 mArms (1 A peak) to the power line modem (PLM) and the analog circuitry and 6 V at 200 mA to supply digital circuitry and other low voltage parts.
The power supply is designed to operate across a three-phase input mains from 50 to 290 VAC but can also be connected to a single phase mains from 85 to 500 VAC.
The evaluation board has been developed using the VIPER267KDTR offline high-voltage converter which features a 1050 V avalanche-rugged power section, PWM operation at 60 kHz with frequency jittering for lower EMI, current limiting with 700 mA fixed set point, on-board soft-start, safe auto-restart after fault and low standby power.
The power supply provides 12 V at 700 mArms (1 A peak) to the power line modem (PLM) and the analog circuitry and 6 V at 200 mA to supply digital circuitry and other low voltage parts.
The power supply is designed to operate across a three-phase input mains from 50 to 290 VAC but can also be connected to a single phase mains from 85 to 500 VAC.
Double output voltage: 12 V at 0.7 Arms (1 A peak) and 6 V at 200 mA
Secondary side regulation (SSR)
Extended AC mains input voltage range: 85 to 500 VAC
Secondary side regulation (SSR)
Extended AC mains input voltage range: 85 to 500 VAC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Flyback Converter |
Kit Classification | Evaluation Board |
Featured Device | STEVAL-VP26K02F |
Kit Name | Isolated SSR Flyback |