- RS Stock No.:
- 188-4848
- Mfr. Part No.:
- MIKROE-3569
- Manufacturer:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 188-4848
- Mfr. Part No.:
- MIKROE-3569
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Buck 10 Click is a high-efficiency step-down converter which provides a highly regulated output voltage derived from the connected power source, rated from 4V to 18V. The regulated output voltage can be selected between two values: 3.3V and 5V. These are voltage values that are most commonly used in many embedded designs. This click is based around an integrated DC-DC converter, labeled as MPM3632C. Due to its high efficiency, MPM3632C allows the Click board™ to easily deliver up to 3A of current. The MPM3632C is very reliable, offering over-current and over-voltage protection, as well as a thermal shutdown. Buck 10 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Specifications
Attribute | Value |
---|---|
Power Management Function | Power Module |
Featured Device | MPM3632C |
Kit Name | Buck 10 Click |