ROHM RAGU-op1-EVK-001 Option Board Stepper Motor Driver for Motor Driver

  • RS Stock No. 181-3827
  • Mfr. Part No. RAGU-op1-EVK-001
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The Hardware is composed of 2 major parts, RAGU main board (RAGU-main1-EVK-001) and RAGU option board (RAGU-op1-EVK-001). RAGU main board generates the signals to control the DUT (Device under test). RAGU option board allows oscilloscope feature and monitors output voltages and currents.

Specifications
Attribute Value
Power Management Function Stepper Motor Driver
Kit Classification Motor Evaluation Kit
For Use With Motor Driver
Kit Name Option Board
1 In stock for delivery within 3 working days
Price Each
SGD 959.55
(exc. GST)
SGD 1,026.72
(inc. GST)
units
Per unit
1 +
SGD959.55
Related Products
Supports up to 20V Output Pull-up Voltage–40°C to ...
Description:
Supports up to 20V Output Pull-up Voltage–40°C to 125°C Operating Temperature RangeSupports Wide Range of Stepper Motors, DC Motors, Relays, and Inductive CoilsLow Output VOL of 0.4V (Typical) With– 140mA Current Sink per Channel at 5.0V Logic Input(1)– 1A Current ...
The STMicroelectronics STEVAL-IFP028V1 is an evaluation board for ...
Description:
The STMicroelectronics STEVAL-IFP028V1 is an evaluation board for the IPS160H single high-side switch. The IPS160H monolithic device drives capacitive, resistive or inductive loads with one side connected to ground. The IPS160H matches safety integrity level (SIL) applications.The STEVAL-IFP028V1 board meets ...
MikroElektronika has designed a range of boards to ...
Description:
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART ...
The EV-VN7008AJ board features the VN7008AJ Smart high-side ...
Description:
The EV-VN7008AJ board features the VN7008AJ Smart high-side driver with CurrentSense feedback device designed for Automotive applications. An on-board set of components enables the user to directly connect the load, the power supply and a microcontroller without any additional design ...