ROHM BD99954MWV-EVK-101 BD99954MWV Evaluation Kit Battery Charger for BD99954 Li-Ion Batteries

  • RS Stock No. 168-2850
  • Mfr. Part No. BD99954MWV-EVK-101
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD99954MWV is a Battery Management LSI for 1-4 cell Lithium-Ion secondary battery, and available in a 40pin 0.40 mm pitch 5.0 mm x 5.0 mm QFN package and small 41-ball 0.4mm pitch 2.6mm x 3.0mm Wafer-Level CSP package which is designed to meet high degree demands for space-constraint equipment applications. It provides a Dual-source Battery Charger, two port BC1.2 detection and a Battery Monitor with several alarm outputs.

Dual-source Battery Charger
High efficiency Step-Up/Down switching
1-4 cell Li-Ion/Li-poly battery
Programmable parameters for Preconditioning, charge current, and Fast-charge current
Programmable charging voltage
Programmable charge current
Programmable Switching Frequency
Support USB BCS 1.2, ACA, ID pin, OTG
Over Voltage Protection
Battery Short Circuit Detection
Flexibility power path control
Reverse Buck/Boost Option for USB/USB
Input Operating Range: 3.8V to 25V

Specifications
Attribute Value
Power Management Function Battery Charger
Kit Classification Evaluation Kit
For Use With BD99954 Li-Ion Batteries
Kit Name BD99954MWV Evaluation Kit
3 In stock for delivery within 3 working days
Price Each
SGD 269.57
(exc. GST)
SGD 288.44
(inc. GST)
units
Per unit
1 +
SGD269.57
Related Products
Cotek CX 3 stage battery chargers are microprocessor ...
Description:
Cotek CX 3 stage battery chargers are microprocessor controlled for fast and accurate charging of all deep-cycle batteries. Universal AC input with active PFCCompatible with Lead Acid, Li-ion, Gel and AGM batteriesSupport remote controller CR-1 as optional accessory.Voltage / temperature ...
Evaluation board for the LC709203F IC that measures ...
Description:
Evaluation board for the LC709203F IC that measures the remaining power level of 1-cell lithium-ion (Li+) batteries used for a portable equipment etc. This product is able to reduce a fuel gauge errors by implementing its unique correction technology for ...
The NCP1014GTGEVB Green point(TM) reference design board has ...
Description:
The NCP1014GTGEVB Green point(TM) reference design board has been specifically designed to meet the > 0.7 power factor requirements of residential Energy Star(R) LED Luminaries without the addition of extra circuitry. This makes the driver an ideal candidate for products ...
xChips are a rapid electronics development ecosystem to ...
Description:
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.xChips ...