Semtech TSDMRX-19V-20W-EVM Wireless Charging EVM Firmware Wireless Power Receiver for TSDMRX-19V/20W-EVM

  • RS Stock No. 165-3162
  • Mfr. Part No. TSDMRX-19V-20W-EVM
  • Manufacturer Semtech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Semtech TSDMTX-19V2-20W-EVM Wireless Charging Receiver Evaluation Board

The Semtech TSDMTX-19V2-20W-EVM wireless charging receiver evaluation board is a dual-mode receiver evaluation platform for test and experimentation of a wireless charging receiver based on a suite of high-efficiency Semtech ICs. The TS81000 receiver controller for wireless power systems, TS94033 current sense amplifier IC, and the TS30042 current-mode synchronous buck DC/DC converter. This evaluation module provides a complete system solution for the inductive standard of wireless power transfer, making this receiver an ideal platform compatible with the majority of wireless power systems in use today

Features and Benefits

• Flexible, programmable firmware based solution for quicker time-to-market and to accommodate the evolution of industry standards
• High DC-DC efficiency at 85%
• Only inductive wireless charging technology currently available that supports up to 20 watts of output power using proprietary communication protocol
• Wireless charging EVM firmware

Specifications
Attribute Value
Power Management Function Wireless Power Receiver
Kit Classification Module
For Use With TS81000 Receiver
Featured Device TSDMRX-19V/20W-EVM
Kit Name Wireless Charging EVM Firmware
5 In stock for delivery within 3 working days
Price Each
SGD 361.30
(exc. GST)
SGD 386.59
(inc. GST)
units
Per unit
1 +
SGD361.30
Related Products
The NCP5181 is a High Voltage Power MOSFET ...
Description:
The NCP5181 is a High Voltage Power MOSFET Driver providing two outputs for direct drive of 2 N-channel power MOSFETs arranged in a half-bridge (or any other high-side + low-side) configuration. it uses the bootstrap technique to insure a proper ...
xChips are a rapid electronics development ecosystem to ...
Description:
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.xChips ...
The XRP7725EVB-DEMO-2 KITA board is a complete, four ...
Description:
The XRP7725EVB-DEMO-2 KITA board is a complete, four channel, power system. It provides 3.3V, 2.5V 1.5V and 1V at a maximum of 3A, 3A, 5A and 10A loads respectively. The 1.5V and 1V supplies can be adjusted in 2.5mV increments, ...
The TDA5200/5211 are low-power ASK/FSK wireless receivers operating ...
Description:
The TDA5200/5211 are low-power ASK/FSK wireless receivers operating in the 315/434/868MHz ISM bands. RF Frequency Ranges: 433 to 435MHz, 868 to 870MHz (TDA5200), 310 to 350MHz (TDA5211)Receiver Sensitivity: -105dBm @ 4000bps ASKModulation: ASK (TDA5200), FSK or ASK pin-selectable (TDA5211)OTA Data ...