onsemi Adapter PFC+QR 10 MW Evaluation Board PFC Converter for NCP1937A1DR2G, NCP4304ADR2G, NCP4304AMNTWG,
- RS Stock No.:
- 161-0867
- Mfr. Part No.:
- NCP1937BADAPGEVB
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0867
- Mfr. Part No.:
- NCP1937BADAPGEVB
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
This combination IC integrates power factor correction (PFC) and quasi-resonant flyback functionality necessary to implement a compact and highly efficient Switched Mode Power Supply for an adapter application. The PFC stage exhibits near-unity power factor while operating in a Critical Conduction Mode (CrM) with a maximum frequency clamp. The circuit incorporates all the features necessary for building a robust and compact PFC stage while minimizing the number of external components. The quasi-resonant current-mode flyback stage features a proprietary valley-lockout circuitry, ensuring stable valley switching. This system works down to the 4th valley and toggles to a frequency foldback mode with a minimum frequency clamp beyond the 4th valley to eliminate audible noise. Skip mode operation allows excellent efficiency in light load conditions while consuming very low standby power consumption.
Specifications
Attribute | Value |
---|---|
Power Management Function | PFC Converter |
For Use With | Power Factor Correction and Quasi-Resonant |
Kit Classification | Evaluation Board |
Featured Device | NCP1937A1DR2G, NCP4304ADR2G, NCP4304AMNTWG, NCP4304BDR2G, NCP4304BMNTWG, NCP4355BDR2G |
Kit Name | Adapter PFC+QR 10 MW Evaluation Board |