onsemi Integrated Synchronous DC-DC Step Down Converter Evaluation Board Buck Converter for NCP3135MNTXG for Integrated
- RS Stock No.:
- 161-0804
- Mfr. Part No.:
- NCP3135GEVB
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0804
- Mfr. Part No.:
- NCP3135GEVB
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCP3135GEVB Evaluation Board is designed to effectively evaluate the NCP3135, which is a fully integrated synchronous buck converter capable of delivering up to 5A. The device operates from 2.9V to 5.5V, making them ideal for 3.3V and 5V bus applications. The NCP3135 offers high efficiency, fast load transient response, and can operate in CCM/DCM (automatic continuous/discontinuous modes) or FCCM (forced continuous conduction mode). High switching frequency reduces the output filter size. The device offers enable and power good indicator that can be used for sequencing. The NCP3135 is offered in a small 3mm x 3mm QFN package.
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Converter |
For Use With | Integrated Synchronous DC-DC Step Down Converter |
Kit Classification | Evaluation Board |
Featured Device | NCP3135MNTXG |
Kit Name | Integrated Synchronous DC-DC Step Down Converter Evaluation Board |