ON Semiconductor NCP1422GEVB DC-DC Converter Evaluation Board Boost Regulator for NCP1422MNR2G

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NCP1422 is a monolithic, micro-power, high-frequency, step-up switching converter IC designed for battery operated hand-held electronic products with up to 800 mA loading. It integrates a synchronous rectifier (Sync-Rect) to improve efficiency and to eliminate the external Schottky Diode. The NCP1422's high switching frequency (up to 1.2 MHz) allows for a low profile, small sized inductor and output capacitor to be used. When the device is disabled, the internal conduction path from the battery to the load is fully blocked, which isolates the load from the battery.

High Efficiency
High Switching Frequency
True-Cutoff Function Reduces Device Shutdown Current to typically 50 nA
Ring-Killer for Discontinuous Conduction Mode
Space-Saving 3mm x 3mm DFN-10 package

Specifications
Attribute Value
Power Management Function Boost Regulator
Kit Classification Evaluation Board
For Use With Up to 800 mA DC-DC Converter
Featured Device NCP1422MNR2G
Kit Name DC-DC Converter Evaluation Board
3 In stock for delivery within 3 working days
Price Each
SGD 166.52
(exc. GST)
SGD 178.18
(inc. GST)
units
Per unit
1 +
SGD166.52
Related Products
The ISL8541xDEMO1Z Demonstration Boards are based on the ...
Description:
The ISL8541xDEMO1Z Demonstration Boards are based on the ISL8541x, a wide input voltage, low quiescent current, high efficiency synchronous step down regulators. The continuous output current is up to 1 A (ISL85410), 800 mA (ISL85418), 500 mA (ISL85415), 300 mA ...
The ISL8541xDEMO1Z Demonstration Boards are based on the ...
Description:
The ISL8541xDEMO1Z Demonstration Boards are based on the ISL8541x, a wide input voltage, low quiescent current, high efficiency synchronous step down regulators. The continuous output current is up to 1 A (ISL85410), 800 mA (ISL85418), 500 mA (ISL85415), 300 mA ...
The ISL8541xDEMO1Z Demonstration Boards are based on the ...
Description:
The ISL8541xDEMO1Z Demonstration Boards are based on the ISL8541x, a wide input voltage, low quiescent current, high efficiency synchronous step down regulators. The continuous output current is up to 1 A (ISL85410), 800 mA (ISL85418), 500 mA (ISL85415), 300 mA ...
The ISL8026 and ISL8026A Evaluation Boards demonstrate the ...
Description:
The ISL8026 and ISL8026A Evaluation Boards demonstrate the features of the highly efficient, synchronous step down DC-DC converters. Up to 95% efficiencyInput voltage from 2.5 V to 5.5 V 1% reference accuracy over variations in load/line/temperatureStart up with pre-biased outputInternal ...