ROHM BD7F100HFN-EVK-001 Flyback Converter

  • RS Stock No. 123-2778
  • Mfr. Part No. BD7F100HFN-EVK-001
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Evaluation kit - BD7F100HFN Isolated flyback converter

ROHM Semiconductor BD7F100HFN-EVK-001 is an Evaluation Kit for the BD7F100HFN Isolated flyback converter. It allows you to develop and evaluate the DC-DC converter; there is no need for an optocoupler for a stable output voltage. Applications for the flyback converter include power supplies in industrial applications.

DD7F100HFN DC-DC Converter
Optocoupler or a transformer tertiary winding not required
Built in n-channel MOSFET
Protection functions: Under Voltage Lockout (UVLO), overcurrent protection (OCP), thermal shutdown protection (TSD)
High-speed load response, no need for external phase compensation parts

Power Management Evaluation Board, ROHM Semiconductor

Specifications
Attribute Value
Power Management Function Flyback Converter
Kit Classification Evaluation Board
3 In stock for delivery within 3 working days
Price Each
SGD 182.99
(exc. GST)
SGD 195.80
(inc. GST)
units
Per unit
1 +
SGD182.99
Related Products
BD9A301MUV-EVK-001 Evaluation board delivers an output 1.8 volts ...
Description:
BD9A301MUV-EVK-001 Evaluation board delivers an output 1.8 volts from an input 2.7 to 5.5 volts using BD9A301MUV-LB, a synchronous rectification step-down DC/DC converter integrated circuit, with output current rating of maximum 3A. It offers high efficiency in all load ranges ...
BD9B301MUV-LB is a synchronous buck switching regulator with ...
Description:
BD9B301MUV-LB is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC, which is capable of providing current up to 3A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at ...
This evaluation board is a very simple, low ...
Description:
This evaluation board is a very simple, low cost, yet high performance off-line flyback power supply using ON Semiconductor's NCP1251B controller (TSOP6 package), NDD04N60 D-Pak Mosfet, and the NCP431 programmable zener (SOT23 package). The flyback design operates in discontinuous conduction ...
The NCP1351 controller provides for a low cost, ...
Description:
The NCP1351 controller provides for a low cost, variable frequency, flyback converter. it incorporates a very low quiescent current allowing for high value resistors to be used as a start-up circuit direct from the HV rail. The design comprises and ...