Intersil ISL8205MEVAL1Z Power Module for ISL8205M

  • RS Stock No. 123-0999
  • Mfr. Part No. ISL8205MEVAL1Z
  • Manufacturer Intersil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ISL8205, 5A Single Channel High Efficiency DC/DC Step-Down Power Module Evaluation Board

The ISL8205MEVAL1Z evaluation board demonstrates the performance of the ISL8205M. The DC/DC step down Power Module is a complete Single Channel power supply delivering 5A with High Efficiency. The output voltage values are easily set to 1.0, 1.2, 2.5 and 3.3 by changing the jumper position. Switching frequency is set to 1.5 MHz. Switching frequency can be adjusted by changing the FS pin resistor.

On-Off switch
LED indication

Power Modules, Intersil

Specifications
Attribute Value
Power Management Function Power Module
Kit Classification Evaluation Board
Featured Device ISL8205M
Discontinued product
Related Products
Combining a SITOP power supply and a 90° ...
Description:
Combining a SITOP power supply and a 90° mounting bracket results in a minimum surface area requirement on the rear panel of the control cabinet. The width of the power supply becomes the depth, and the depth becomes the width. ...
The TSP series of DIN rail mount power ...
Description:
The TSP series of DIN rail mount power supplies are designed to work reliably under difficult factory conditions.These high performance power supplies have a high immunity against electrical disturbances, they also provide a DC-OK signal and external shut down function. ...
Description:
STK681-332-E is a hybrid IC for use in current control forward/reverse DC motor driver for brush motors. It allows forward, reverse, and brake operations in accordance with the external input signal. The peak startup output current is 8.5A and the ...
The NCP1014GTGEVB Green point(TM) reference design board has ...
Description:
The NCP1014GTGEVB Green point(TM) reference design board has been specifically designed to meet the > 0.7 power factor requirements of residential Energy Star(R) LED Luminaries without the addition of extra circuitry. This makes the driver an ideal candidate for products ...