Intersil ISL8117AEVAL1Z PWM Controller for ISL8117A

  • RS Stock No. 121-5934
  • Mfr. Part No. ISL8117AEVAL1Z
  • Manufacturer Intersil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ISL8117(A) Step-Down PWM Controller Evaluation and Demonstration Boards, Intersil

The ISL8117, ISL8117A, are a synchronous Step down PWM (Pulse Width Modulation) Controllers that generate POL (Point-of-Load) voltage rails and bias voltage rails. The ISL8117A provides external configuration of the voltage loop compensation.

Wide Power Supply from 4.5 V to 60 V
Wide output voltage from 0.6 V to 54 V
Light-load efficiency enhancement
Programmable soft-start
Programmable frequency: 100 kHz to 2 MHz
Power Good indicator
Complete protection with overcurrent, over-voltage, under-voltage, over-temperature

PWM (Pulse Width Modulation) Controllers, Intersil

Specifications
Attribute Value
Power Management Function PWM Controller
Kit Classification Evaluation Board
Featured Device ISL8117A
Discontinued product