Intersil ISL80510EVAL1Z LDO Voltage Regulator for ISL80510

  • RS Stock No. 121-5933
  • Mfr. Part No. ISL80510EVAL1Z
  • Manufacturer Intersil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ISL80510EVAL1Z, High Performance 1A LDO Voltage Regulator Evaluation Board, Intersil

The ISL80510EVAL1Z Evaluation Board provides a simple platform to evaluate the ISL80510, a High Performance 1A Low Dropout (LDO) voltage regulator.

Input Voltage from 2.2 V to 6 V
Adjustable Voltage output from 0.8 V to 5.5 V
Jumper connections to set the output voltages: 1 V, 1.2 V, 1.8 V, 2.5 V, 3.3 V, 5 V
Convenient power connection
Small, compact PCB design

LDO (Low Dropout) Linear Voltage Regulators, Intersil

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Power Management Function LDO Voltage Regulator
Kit Classification Evaluation Board
Featured Device ISL80510
10 In stock for delivery within 3 working days
Price Each
SGD 32.89
(exc. GST)
SGD 35.19
(inc. GST)
units
Per unit
1 +
SGD32.89
Related Products
This remarkable ON Semiconductor linear voltage regulator comes ...
Description:
This remarkable ON Semiconductor linear voltage regulator comes under the LDO (Low dropout) family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. LDO voltage regulators may offer fast ...
The FDSM series of the MagI3C power module ...
Description:
The FDSM series of the MagI3C power module family is a fixed output voltage, fully integrated dc/dc power supply. The module integrates the switching power stage, control circuitry and inductor all in one package. The module requires no external components ...
The MIC94310 Ripple Blocker™ is a monolithic integrated ...
Description:
The MIC94310 Ripple Blocker™ is a monolithic integrated circuit that provides low-frequency ripple attenuation (switching noise rejection) to a regulated output voltage. This is important for applications where a DC/DC switching converter is required to lower or raise a battery ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...