- RS Stock No.:
- 121-5920
- Mfr. Part No.:
- HIP2103_4MBEVAL1Z
- Manufacturer:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
SGD120.77
(exc. GST)
SGD131.64
(inc. GST)
Units | Per unit |
1 + | SGD120.77 |
- RS Stock No.:
- 121-5920
- Mfr. Part No.:
- HIP2103_4MBEVAL1Z
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
HIP2103/HIP2104, Half Bridge Motor Driver Evaluation Kit, Intersil
The HIP2103_4MBEVAL1Z mother board with the HIP2103DBEVAL1Z and
HIP2104DBEVAL1Z evaluation daughter cards constitute an evaluation tool for the HIP2103 and HIP2104 half bridge MOSFET drivers.
The motherboard platform provides an on-board microcontroller that is used to generate appropriate control inputs to the HIP2103 or HIP2104. DIP switches on the mother board setup the desired PWM frequency and dead-time. A potentiometer adjusts the The PWM duty cycle.
HIP2104DBEVAL1Z evaluation daughter cards constitute an evaluation tool for the HIP2103 and HIP2104 half bridge MOSFET drivers.
The motherboard platform provides an on-board microcontroller that is used to generate appropriate control inputs to the HIP2103 or HIP2104. DIP switches on the mother board setup the desired PWM frequency and dead-time. A potentiometer adjusts the The PWM duty cycle.
MOSFET bridge supply voltage from 5 V to 50 V dc
3.3 V or 5 V microcontroller compatible inputs
MOSFET bridge supply Current 20A Maximum
PWM Switching Frequency 5kHz to 40kHz in 5kHz increments
Half Bridge driver for brushed DC motors and Brushless DC (BLDC) motor applications
3.3 V or 5 V microcontroller compatible inputs
MOSFET bridge supply Current 20A Maximum
PWM Switching Frequency 5kHz to 40kHz in 5kHz increments
Half Bridge driver for brushed DC motors and Brushless DC (BLDC) motor applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Motor Controllers & Drivers, Intersil
Specifications
Attribute | Value |
---|---|
Power Management Function | Half-Bridge Driver |
Kit Classification | Evaluation Board |