Intersil ISL85413DEMO1Z Buck Regulator for ISL85413

  • RS Stock No. 121-5919
  • Mfr. Part No. ISL85413DEMO1Z
  • Manufacturer Intersil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ISL8541x, 1A, 800mA, 500mA, 300mA, 150mA, Synchronous Buck Regulator Demonstration Boards, Intersil

The ISL8541xDEMO1Z Demonstration Boards are based on the ISL8541x, a wide input voltage, low quiescent current, high efficiency synchronous step down regulators. The continuous output current is up to 1 A (ISL85410), 800 mA (ISL85418), 500 mA (ISL85415), 300 mA (ISL85413), and 150 mA (ISL85412). They are intended for point-of-load applications.

Wide input voltage from 3 V to 40 V (ISL85410, ISL85412, ISL85413, ISL85418) and 3 V to 36 V (ISL85415)
Synchronous operation for high efficiency
No compensation required
Integrated high-side and low-side NMOS devices
Selectable PFM (Pulse Frequency Modulation) mode at light loads, or forced PWM (Pulse Width Modulation) mode
Internal fixed (500 kHz) or adjustable switching frequency 300 kHz to 2 MHz (ISL85410, ISL85415, ISL85418)
Internal switching frequency 700 kHz (ISL85412, ISL85413)
Internal or external soft-start (ISL85410, ISL85415, ISL85418)
Minimal external components required
Power-good and enable functions available

Switching Voltage Regulators, Intersil

Specifications
Attribute Value
Power Management Function Buck Regulator
Kit Classification Demonstration Board
Featured Device ISL85413
6 In stock for delivery within 3 working days
Price Each
SGD 34.55
(exc. GST)
SGD 36.97
(inc. GST)
units
Per unit
1 +
SGD34.55
Related Products
The ISL68200DEMO1Z is a Demonstration Board, based on ...
Description:
The ISL68200DEMO1Z is a Demonstration Board, based on the ISL68200, a single phase R4 technology Digital Hybrid PWM Controller with integrated Driver, and PMBus/SMBus/I²C and PFM Interface. Transient performance, fault protections, DC/AC regulations, PMBus programming, power sequencing, margining and other ...
The ISL68201-99140DEMO1Z is a Demonstration Board, based on ...
Description:
The ISL68201-99140DEMO1Z is a Demonstration Board, based on the ISL68201, a single phase R4 technology Digital Hybrid PWM Controller with PMBus/SMBus/I²C and PFM Interface. Transient performance, fault protections, DC/AC regulations, PMBus programming, power sequencing, margining and other features can be ...
The STEVAL-LDO001V1 board features four high-performance low-dropout linear ...
Description:
The STEVAL-LDO001V1 board features four high-performance low-dropout linear voltage regulators in miniature packages. They are designed to extend battery life in portable smart devices. • Input voltage range: +1.4 to +5.5Vdc • Dropout voltage: 160mV typical • Quiescent current: 500nA ...
NCP1421 is a monolithic, micro-power, high-frequency, step-up switching ...
Description:
NCP1421 is a monolithic, micro-power, high-frequency, step-up switching converter IC designed for battery operated hand-held electronic products with up to 600 mA loading. It integrates a synchronous rectifier (Sync-Rect) to improve efficiency and to eliminate the external Schottky Diode. The ...