![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 121-5916 | ||||||||||||||||||||||
Description | Intersil ISL85412DEMO1Z Buck Regulator for ISL85412 | ||||||||||||||||||||||
Manufacturer/Brand Name | Intersil | ||||||||||||||||||||||
Manufacturer Part No. | ISL85412DEMO1Z | ||||||||||||||||||||||
121-5916 | |
Intersil ISL85412DEMO1Z Buck Regulator for ISL85412 | |
Intersil | |
ISL85412DEMO1Z |
Date | Dec 8, 2019 |
The ISL8541xDEMO1Z Demonstration Boards are based on the ISL8541x, a wide input voltage, low quiescent current, high efficiency synchronous step down regulators. The continuous output current is up to 1 A (ISL85410), 800 mA (ISL85418), 500 mA (ISL85415), 300 mA (ISL85413), and 150 mA (ISL85412). They are intended for point-of-load applications.
Wide input voltage from 3 V to 40 V (ISL85410, ISL85412, ISL85413, ISL85418) and 3 V to 36 V (ISL85415)
Synchronous operation for high efficiency
No compensation required
Integrated high-side and low-side NMOS devices
Selectable PFM (Pulse Frequency Modulation) mode at light loads, or forced PWM (Pulse Width Modulation) mode
Internal fixed (500 kHz) or adjustable switching frequency 300 kHz to 2 MHz (ISL85410, ISL85415, ISL85418)
Internal switching frequency 700 kHz (ISL85412, ISL85413)
Internal or external soft-start (ISL85410, ISL85415, ISL85418)
Minimal external components required
Power-good and enable functions available
Attribute | Value |
---|---|
Power Management Function | Buck Regulator |
Kit Classification | Demonstration Board |
Featured Device | ISL85412 |