- RS Stock No.:
- 881-7360
- Mfr. Part No.:
- FN2020B-16-06
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 881-7360
- Mfr. Part No.:
- FN2020B-16-06
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FN2020 Series
FN2020 filters are designed for easy and fast chassis mounting and are also avaialble as B versions, the Medical option and A version the Safety option. All FN2020 filters provide a general purpose attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Higher phase to neutral capacitance for better differential mode performance
Connection by 0.25in Faston terminals
Connection by 0.25in Faston terminals
Approvals
UL recognised component, CSA certified, VDE
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 16A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Tab |
Number of Phases | 1 |
Number of Stages | Single Stage |
Series | FN2020B |
Operating Frequency | 0 → 400Hz |
Length | 71mm |
Depth | 46.6mm |
Height | 29.3mm |
Capacitance | 150nF |
Inductance | 650 μH |
Dimensions | 71 x 46.6 x 29.3mm |
Leakage Current | 0.002 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 1MΩ |