- RS Stock No.:
- 144-7473
- Mfr. Part No.:
- YFF31HC2A103MT000N
- Manufacturer:
- TDK
20 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD0.472
(exc. GST)
SGD0.514
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | SGD0.472 | SGD4.72 |
100 - 240 | SGD0.456 | SGD4.56 |
250 - 490 | SGD0.433 | SGD4.33 |
500 - 990 | SGD0.411 | SGD4.11 |
1000 + | SGD0.39 | SGD3.90 |
*price indicative |
- RS Stock No.:
- 144-7473
- Mfr. Part No.:
- YFF31HC2A103MT000N
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK YFF-HC Series 3 Terminal Filters
TDK YFF-HC Series 3 terminal power line filters are high performance compact EMC components. These filters have good attenuation characteristic in a wide band range and suitable for large current applications (6A to 10A).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | YFF-HC |