- RS Stock No.:
- 144-7433
- Mfr. Part No.:
- YFF18SC1H222MT0H0N
- Manufacturer:
- TDK
2260 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 20)
SGD0.344
(exc. GST)
SGD0.375
(inc. GST)
Units | Per unit | Per Pack* |
20 - 80 | SGD0.344 | SGD6.88 |
100 - 980 | SGD0.327 | SGD6.54 |
1000 - 2480 | SGD0.311 | SGD6.22 |
2500 - 4980 | SGD0.295 | SGD5.90 |
5000 + | SGD0.281 | SGD5.62 |
*price indicative |
- RS Stock No.:
- 144-7433
- Mfr. Part No.:
- YFF18SC1H222MT0H0N
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK YFF-SC Series 3 Terminal Filters
TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.
Applications
High impedence circuits
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | YFF-SC |