- RS Stock No.:
- 122-0080
- Mfr. Part No.:
- MC33262DG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 122-0080
- Mfr. Part No.:
- MC33262DG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Power Factor Controllers (PFC), ON Semiconductor
Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.
Specifications
Attribute | Value |
---|---|
Start-up Supply Current | 0.25mA |
Maximum Source Current | 0.01mA |
Maximum Sink Current | 500000µA |
Maximum Supply Current | 30 mA |
Zero Power Detection | Yes |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |