Wurth Elektronik REDCUBE 8 Pin Power Element, 130A, Press Fit, M2.5, Vertical

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth REDCUBE Power Elements - Screw Terminals with Circumference Pin Plate

REDCUBE screw terminal type power elements with a circumference pin plate configuration for transferring high currents of up to approximately 300 A onto PCB. These screw terminals have a rugged construction and are made from copper zinc alloy with a surface material of copper with tin plating. The key feature of these power elements is the use of press fit technology which produces an environmentally stable gas tight electrical connection to the PCB. Press fit mounting produces a high retention force to the PCB which is more secure than solder or screw connections and resistant to vibration and shock. Using press fit mounting eliminates the need for soldering which subjects the PCB to thermal loads. These screw terminal power elements are easily integrated into the production processing using simple press fit tooling. The use of press fit connections therefore makes these power elements highly reliable and cost effective to use.

Features and Benefits

Able to transfer up to approximately 300A onto a PCB
Press-fit technology for reliable gas tight and secure connection to PCB
Rugged construction with resistance to vibration and shock
Eliminates need for soldering
Only simple tooling required
Easily integrated into production process

Applications

These screw terminal power elements provide a reliable and cost effective solution for the transfer of high currents or power to a PCB across a wide range of industries. These industries include wind and solar, medical, industrial, agricultural and automotive. Applications include power supplies and converters and battery systems including emergency power supplies and systems and DC to AC converters.

Wurth Elektronik REDCUBE Series PCB Mount Terminals

Specifications
Attribute Value
Series REDCUBE
Number of Pins 8
Current Rating 130A
Termination Type Press Fit
Thread Size M2.5
Contact Plating Tin
Contact Material Copper Zinc Alloy
Terminal Type Screw Terminal
Body Orientation Vertical
Temporarily out of stock - back order for despatch 05/08/2020, delivery within 4 working days from despatch date
Price Each (In a Box of 500)
SGD 10.28
(exc. GST)
SGD 11.00
(inc. GST)
units
Per unit
Per Box*
500 +
SGD10.28
SGD5,140.00
*price indicative
Related Products
ERmet 2.0 mm Hard Metric male connectors with ...
Description:
ERmet 2.0 mm Hard Metric male connectors with a high density modular design supported by international connector standards IEC 61076-4-101. These ERmet 2.0 mm HM male connectors can support various PCB arrangements including backplane, board to board and mezzanine applications. ...
WR-TBL 382 series terminal block PCB header connectors ...
Description:
WR-TBL 382 series terminal block PCB header connectors with a 2.5mm pitch available with a vertical or horizontal PCB orientation. These 382 series 2.5mm terminal block headers are fully shrouded with housings made from green UL94-V0 PA 66. The housings ...
WR-MPC3 dual row vertical SMT mount shrouded male ...
Description:
WR-MPC3 dual row vertical SMT mount shrouded male header connectors with a 3.0mm pitch and SMT solder tabs. These WR-MPC3 3.0mm dual row vertical header connectors have a black UL94-V0 PA9T insulator, tin plated copper alloy stamped contacts and mate ...
WR-WTB series PCB SMT vertical mount shrouded male ...
Description:
WR-WTB series PCB SMT vertical mount shrouded male header connectors with a 1.50mm pitch. These 1.50mm wire to board PCB mount SMT vertical shrouded headers have a beige UL94-V0 nylon 6T insulator and stamped tin plated copper alloy contacts.