Thaw 10000 mAh 5 V Power Bank

Subtotal (1 unit)*

SGD75.77

(exc. GST)

SGD82.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD75.77

*price indicative

RS Stock No.:
633-410
Mfr. Part No.:
THA-HND-0014-G
Manufacturer:
Thaw
Find similar products by selecting one or more attributes.
Select all

Brand

Thaw

Product Type

Power Bank

Battery Capacity

10000mAh

Maximum Output Current

3A

Standards/Approvals

RoHS, CE, UKCA

Width

62 mm

Length

105.5mm

Depth

29.6mm

Chemistry

Lithium-ion

Output Voltage

5 V

COO (Country of Origin):
CN
The Thaw Rechargeable hand warmer with integrated flashlight and 10,000mAh capacity is a compact 3-in-1 device designed for outdoor comfort and convenience. It features double-sided heating with three adjustable heat modes, delivering up to 60°C of warmth to relieve cold hands and stiff joints. Its slim design fits easily in your pocket for on-the-go use. In addition to providing reliable heat, it functions as a power bank for USB-charged devices and includes a built-in LED flashlight to illuminate your surroundings or tasks.

Double-sided heating

3 Heating Modes

Heats up to 140°F (60°C)

Provides Up To 7hrs Hours of Heat

Temperature Memory Recall

Integrated LED Light

Related links

Recently viewed