Thaw 5100 mAh 5 V Power Bank
- RS Stock No.:
- 626-049
- Mfr. Part No.:
- THA-HND-0009-G
- Manufacturer:
- Thaw
Subtotal (1 unit)*
SGD58.93
(exc. GST)
SGD64.23
(inc. GST)
Add 3 units to get free delivery
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD58.93 |
*price indicative
- RS Stock No.:
- 626-049
- Mfr. Part No.:
- THA-HND-0009-G
- Manufacturer:
- Thaw
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thaw | |
| Product Type | Power Bank | |
| Battery Capacity | 5100mAh | |
| Maximum Output Current | 3A | |
| Output Connectors | USB C | |
| Depth | 26.6mm | |
| Width | 56 mm | |
| Length | 98mm | |
| Standards/Approvals | RoHS, CE, UKCA | |
| Chemistry | Lithium-ion | |
| Output Voltage | 5 V | |
| Select all | ||
|---|---|---|
Brand Thaw | ||
Product Type Power Bank | ||
Battery Capacity 5100mAh | ||
Maximum Output Current 3A | ||
Output Connectors USB C | ||
Depth 26.6mm | ||
Width 56 mm | ||
Length 98mm | ||
Standards/Approvals RoHS, CE, UKCA | ||
Chemistry Lithium-ion | ||
Output Voltage 5 V | ||
- COO (Country of Origin):
- CN
The Thaw Rechargeable hand warmer with integrated flashlight and 5100mAh capacity is a compact 3-in-1 device designed for outdoor comfort and convenience. It features double-sided heating with three adjustable heat modes, delivering up to 60°C of warmth to relieve cold hands and stiff joints. Its slim design fits easily in your pocket for on-the-go use. In addition to providing reliable heat, it functions as a power bank for USB-charged devices and includes a built-in LED flashlight to illuminate your surroundings or tasks.
Double-sided heating
3 Heating Modes
Provides Up To 7hrs Hours of Heat
Temperature Memory Recall
Integrated LED Light