- RS Stock No.:
- 799-4882
- Mfr. Part No.:
- TB2931HQ(O)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 799-4882
- Mfr. Part No.:
- TB2931HQ(O)
- Manufacturer:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Audio Power Amplifiers, Toshiba
The TB2931HQ is an Audio Power Amplifier for a car stereo.
Audio Amplifiers, Toshiba
Specifications
Attribute | Value |
---|---|
Weight | 7.7g |
Depth | 4.5mm |
Height | 15.7mm |
Width | 29.3mm |