- RS Stock No.:
- 850-9432
- Mfr. Part No.:
- 860-11203
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 850-9432
- Mfr. Part No.:
- 860-11203
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
46mm 10 Turn 860 Series
The Vishay 860 range of precision wirewound ten turn potentiometers.
Wirewound potentiometers
Stainless steel shaft
Glass filled thermoset plastic housing
Stainless steel shaft
Glass filled thermoset plastic housing
Supplied with
metal lockwasher and nut.
Precision - Multi-Turn and Servo
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 20kΩ |
Number of Gangs | 1 |
Number of Turns | 10 |
Power Rating | 8W |
Electrical Taper | Linear |
Element Material | Wirewound |
Mounting Type | Bushing Mount |
Termination Style | Solder Lug |
Shaft Length | 20.6mm |
Shaft Diameter | 6.35 mm |
Actuator Type | Round Shaft |
Series | 860 |
Tolerance | ±3% |