- RS Stock No.:
- 763-2525
- Mfr. Part No.:
- PMB16
- Manufacturer:
- Xylem
Discontinued product
- RS Stock No.:
- 763-2525
- Mfr. Part No.:
- PMB16
- Manufacturer:
- Xylem
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Pump Type | Peripheral |
Drive Type | Electric |
Maximum Flow Rate | 37L/min |
Maximum Head | 33m |
Maximum Working Pressure | 8 bar |
Input Connection | 1 in Rp |
Output Connection | 1 in Rp |
IP Rating | IP44 |
Maximum Fluid Temperature | +40°C |
Body Material | Bronze |
Supply Voltage | 240 V |
Input Power | 500W |
Output Thread Standard or Connection Type | Rp |
Input Connection Size | 1in |
Output Connection Size | 1in |
Input Thread Standard or Connection Type | Rp |