- RS Stock No.:
- 705-9337
- Mfr. Part No.:
- R3711332A
- Manufacturer:
- ITT Flojet
Discontinued product
- RS Stock No.:
- 705-9337
- Mfr. Part No.:
- R3711332A
- Manufacturer:
- ITT Flojet
Technical data sheets
Legislation and Compliance
Product Details
Flojet Triplex High-Pressure Diaphragm Pumps
Heavy duty diaphragm pumps. Suitable for many applications including chemical spraying, misting and filtration systems. Suitable for water and light water-based chemicals. Pumps can be situated above water level. Models available for 12 Vdc, 24 Vdc and 230 Vac applications
Self-priming up to 2 m
Maximum liquid temperature 60°C
Can run dry for extended periods
Sealed pressure switch and motor
Built-in backflow preventer
Maximum liquid temperature 60°C
Can run dry for extended periods
Sealed pressure switch and motor
Built-in backflow preventer
Caution
Do not use for volatile low flash point solvents or fuels, also un-suitable for flammable liquids or in explosive atmospheres.
Approvals
CE, NSF
Specifications
Attribute | Value |
---|---|
Pump Type | Diaphragm |
Drive Type | Electric |
Maximum Flow Rate | 5.5L/min |
Maximum Head | 69m |
Maximum Working Pressure | 6.9 bar |
Input Connection | 3/8 in NPT |
Output Connection | 3/8 in NPT |
Series | Triplex |
Maximum Fluid Temperature | +60°C |
Body Material | Glass Fibre Reinforced Nylon |
Supply Voltage | 24 V |
Input Power | 108W |
Output Thread Standard or Connection Type | NPT |
Output Connection Size | 3/8in |
Input Connection Size | 3/8in |
Input Thread Standard or Connection Type | NPT |