- RS Stock No.:
- 531-311
- Mfr. Part No.:
- GALA1005PVT200U1112000
- Manufacturer:
- ProMinent
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 531-311
- Mfr. Part No.:
- GALA1005PVT200U1112000
- Manufacturer:
- ProMinent
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Gamma/L Solenoid Diaphragm Dosing Pump – 4.4l/hr
Two versions: NPB - Acrylic glass/FPM liquid end resistant to chlorine bleaching solutions. PVT - PVDF/PTFE liquid end resistant to most chemicals
PVDF liquid end resistant to most chemicals with PTFE seals
5m universal control cable
Foot and dosing valve, 2m PVC suction tube, 5m PE discharge tube (PVT version)
External control via 0 / 4-20mA and volt-free contact
Continuously adjustable stroke rate
Fault indicating relay
Selectable feed rate display (litres/hour, US gallons/hour or strokes/minute)
Suction lift: 5mWG
Programmable pressure levels
Two-stage, float-type level switch input
Dosing monitor input, adjustable error stroke counter
Integral bleed function
PVDF liquid end resistant to most chemicals with PTFE seals
5m universal control cable
Foot and dosing valve, 2m PVC suction tube, 5m PE discharge tube (PVT version)
External control via 0 / 4-20mA and volt-free contact
Continuously adjustable stroke rate
Fault indicating relay
Selectable feed rate display (litres/hour, US gallons/hour or strokes/minute)
Suction lift: 5mWG
Programmable pressure levels
Two-stage, float-type level switch input
Dosing monitor input, adjustable error stroke counter
Integral bleed function
Metering/Dosing Pumps
For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.
Specifications
Attribute | Value |
---|---|
Pump Type | Diaphragm |
Drive Type | Electric |
Maximum Flow Rate | 4.4L/h |
Maximum Head | 5m |
Maximum Working Pressure | 10 bar |
IP Rating | IP65 |
Series | GALA1005 |
Maximum Fluid Temperature | +45°C |
Body Material | PVDF |
Supply Voltage | 230 V |
Input Power | 17W |
Input Connection Size | 8mm |
Output Connection Size | 8mm |