Rotary Position Sensor,TLE5014S16D
Temporarily out of stock - back order for despatch 15/11/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 193-9596
- Mfr. Part No.:
- TLE5014S16D
- Manufacturer:
- Infineon
units | Per unit | Per Reel* |
2500 + | SGD9.218 | SGD23,045.00 |
*price indicative |
Attribute | Value |
Output Type | Analogue |
Mounting Type | Surface Mount |
Package Type | PG-DSO |
Pin Count | 16 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 5 x 3.9 x 1.02mm |
Automotive Standard | ISO 26262 |